This website requires JavaScript.
no-image

* Images are for reference only

CWR26KK106MCGC

Extended
Manufacturer
Vishay Intertech
MFR.Part #
CWR26KK106MCGC
JLCPCB Part #
C1664177
Package
2711
Description
-55℃~+125℃ 10uF 25V 350mΩ ±20% 2711 Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 600

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $47.0642
200+ $18.2145
500+ $17.5736
1000+ $17.2580
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons