This website requires JavaScript.
no-image

* Images are for reference only

CWR26HK336JBFZ

Extended
Manufacturer
Vishay Intertech
MFR.Part #
CWR26HK336JBFZ
JLCPCB Part #
C1661373
Package
2214
Description
-55℃~+125℃ 15V 33uF 800mΩ ±5% 2214 Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $46.5731
200+ $18.0245
500+ $17.3901
1000+ $17.0777
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons