This website requires JavaScript.
no-image

* Images are for reference only

CRHP2010AF20M0FKET

Extended
Manufacturer
Vishay Intertech
MFR.Part #
CRHP2010AF20M0FKET
JLCPCB Part #
C1518780
Package
2010
Description
-55℃~+155℃ 1W 20MΩ 2kV Thick Film Resistor ±1% ±100ppm/℃ 2010 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.3543
250+ $0.9112
500+ $0.8791
1000+ $0.8646

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons