
* Images are for reference only
CRHA1210AF100MFKEF
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CRHA1210AF100MFKEF
- JLCPCB Part #
- C5334427
- Package
- 1210
- Description
- -55℃~+155℃ 100MΩ 450mW Thick Film Resistor ±1% ±100ppm/℃ 1210 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8032
10+
$1.5167
30+
$1.3589
100+
$1.1319
500+
$1.0530
1000+
$1.0176
Related Products