This website requires JavaScript.
no-image

* Images are for reference only

CRCW12101R02FKEAHP

Extended
Manufacturer
Vishay Intertech
MFR.Part #
CRCW12101R02FKEAHP
JLCPCB Part #
C4059907
Package
1210
Description
-55℃~+155℃ 1.02Ω 750mW Thick Film Resistor ±1% ±100ppm/℃ 1210 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 38

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2381
200+ $0.0922
500+ $0.0890
1000+ $0.0874

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons