
* Images are for reference only
CRCW08055K11FKEA
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CRCW08055K11FKEA
- JLCPCB Part #
- C844215
- Package
- 0805
- Description
- -55℃~+155℃ 125mW 5.11kΩ Thick Film Resistor ±1% ±100ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7292
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 7280
In-stock Item Pricing
Qty Unit Price
1+
$0.0300
200+
$0.0237
600+
$0.0202
5000+
$0.0181
10000+
$0.0161
20000+
$0.0152