This website requires JavaScript.
no-image

* Images are for reference only

CRCW080523K2FKEA

Extended
Manufacturer
Vishay Intertech
MFR.Part #
CRCW080523K2FKEA
JLCPCB Part #
C2086275
Package
0805
Description
-55℃~+155℃ 125mW 150V 23.2kΩ Thick Film Resistor ±1% ±100ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 490

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 489

In-stock Item Pricing

Qty Unit Price
1+ $0.0226
100+ $0.0221
300+ $0.0218
1000+ $0.0215

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons