This website requires JavaScript.
no-image

* Images are for reference only

CRCW08051K62FKEA

Extended
Manufacturer
Vishay Intertech
MFR.Part #
CRCW08051K62FKEA
JLCPCB Part #
C4077922
Package
0805
Description
-55℃~+155℃ 1.62kΩ 125mW Thick Film Resistor ±1% ±100ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 488

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 488

In-stock Item Pricing

Qty Unit Price
1+ $0.0415
100+ $0.0333
300+ $0.0292
1000+ $0.0261
5000+ $0.0237
10000+ $0.0224
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons