
* Images are for reference only
CRCW060334K8FKEA
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CRCW060334K8FKEA
- JLCPCB Part #
- C844554
- Package
- 0603
- Description
- -55℃~+155℃ 100mW 34.8kΩ Thick Film Resistor ±1% ±100ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3638
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 3468
In-stock Item Pricing
Qty Unit Price
1+
$0.0044
1000+
$0.0035
5000+
$0.0030
10000+
$0.0027
50000+
$0.0024
100000+
$0.0023
Related Products