
* Images are for reference only
CRCW0603196KFKEA
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CRCW0603196KFKEA
- JLCPCB Part #
- C4203218
- Package
- 0603
- Description
- -55℃~+155℃ 100mW 196kΩ Thick Film Resistor ±1% ±100ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3067
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 3041
In-stock Item Pricing
Qty Unit Price
1+
$0.0050
1000+
$0.0040
5000+
$0.0035
10000+
$0.0032
50000+
$0.0029
100000+
$0.0028
Related Products