
* Images are for reference only
CRCW0402300RFKEDC
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CRCW0402300RFKEDC
- JLCPCB Part #
- C5602958
- Package
- 0402
- Description
- -55℃~+155℃ 300Ω 63mW Thick Film Resistor ±1% ±100ppm/℃ 0402 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6772
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 6772
In-stock Item Pricing
Qty Unit Price
1+
$0.0205
500+
$0.0163
1500+
$0.0139
10000+
$0.0125
20000+
$0.0113
50000+
$0.0106
Related Products