
* Images are for reference only
CRCW04022K20JNEDHP
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CRCW04022K20JNEDHP
- JLCPCB Part #
- C2077812
- Package
- 0402
- Description
- -55℃~+155℃ 2.2kΩ 200mW 50V Thick Film Resistor ±200ppm/℃ ±5% 0402 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1062
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 1062
In-stock Item Pricing
Qty Unit Price
1+
$0.0401
200+
$0.0319
600+
$0.0274
2000+
$0.0245
10000+
$0.0223
20000+
$0.0210
Related Products