
* Images are for reference only
CRA12E08343R0JTR
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CRA12E08343R0JTR
- JLCPCB Part #
- C19438940
- Package
- -
- Description
- 125mW 4 43Ω 8 ±200ppm/℃ ±5% - Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 65
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1393
1000+
$0.0556
2500+
$0.0538
5000+
$0.0529
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →