This website requires JavaScript.
no-image

* Images are for reference only

CRA06S083200RJTA

Extended
Manufacturer
Vishay Intertech
MFR.Part #
CRA06S083200RJTA
JLCPCB Part #
C19277155
Package
-
Description
200Ω 4 62.5mW 8 ±200ppm/℃ ±5% - Resistor Networks, Arrays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 239

Full Reel: 5000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0375
4000+ $0.0150
10000+ $0.0145
20000+ $0.0142

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons