
* Images are for reference only
CRA04S0832K20JTD
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CRA04S0832K20JTD
- JLCPCB Part #
- C19587678
- Package
- -
- Description
- 2.2kΩ 4 62.5mW 8 ±200ppm/℃ ±5% - Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4501
1000+
$0.1796
2500+
$0.1736
5000+
$0.1706
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →