
* Images are for reference only
CPF11K0000FKEE6
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CPF11K0000FKEE6
- JLCPCB Part #
- C1740125
- Package
- Plugin,D2.3xL6.1mm
- Description
- 1W 1kΩ Metal Film Resistor ±1% ±100ppm/℃ 插件,D2.3xL6.1mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2718
200+
$0.1052
500+
$0.1015
1000+
$0.0997
Related Products