
* Images are for reference only
CP001062R00KE66
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CP001062R00KE66
- JLCPCB Part #
- C19438666
- Package
- Plugin
- Description
- -65℃~+275℃ 10W 62Ω Wirewound Resistor ±10% ±400ppm/℃ 插件 Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7648
250+
$0.3059
500+
$0.2963
1000+
$0.2898
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →