
CP00053K300KE143
- Manufacturer
- MFR.Part #
- CP00053K300KE143
- JLCPCB Part #
- C1481126
- Package
- Plugin
- Description
- -65℃~+225℃ 3.3kΩ 5W Metal Oxide Film Resistor ±10% ±300ppm/℃ 插件 Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin | |
| Resistance | 3.3kΩ | |
| Operating Temperature | -65℃~+225℃ | |
| Power(Watts) | 5W | |
| Type | Metal Oxide Film Resistor | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±300ppm/℃ |

* Images are for reference only
CP00053K300KE143
Extended- Manufacturer
- MFR.Part #
- CP00053K300KE143
- JLCPCB Part #
- C1481126
- Package
- Plugin
- Description
- -65℃~+225℃ 3.3kΩ 5W Metal Oxide Film Resistor ±10% ±300ppm/℃ 插件 Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CP00053K300KE143
Extended- Manufacturer
- MFR.Part #
- CP00053K300KE143
- JLCPCB Part #
- C1481126
- Package
- Plugin
- Description
- -65℃~+225℃ 3.3kΩ 5W Metal Oxide Film Resistor ±10% ±300ppm/℃ 插件 Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CP00053K300KE143 Specifications
CP00053K300KE143 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin | |
| Resistance | 3.3kΩ | |
| Operating Temperature | -65℃~+225℃ | |
| Power(Watts) | 5W | |
| Type | Metal Oxide Film Resistor | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±300ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CP00053K300KE143. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CP00053K300KE143 Documents
CP00053K300KE143 datasheets or manufacturer documentation.
Datasheet: CP00053K300KE143 Datasheet (PDF)
CP00053K300KE143 Schematic Symbol & PCB Footprint
The CP00053K300KE143 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.