This website requires JavaScript.
no-image

* Images are for reference only

CP00053K300JE663

Extended
Manufacturer
Vishay Intertech
MFR.Part #
CP00053K300JE663
JLCPCB Part #
C3548246
Package
Plugin
Description
-65℃~+225℃ 3.3kΩ 5W Metal Oxide Film Resistor ±400ppm/℃ ±5% 插件 Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 36

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2498
1000+ $0.0966
2500+ $0.0933
5000+ $0.0917

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons