This website requires JavaScript.
no-image

* Images are for reference only

CP0002R4700JB143

Extended
Manufacturer
Vishay Intertech
MFR.Part #
CP0002R4700JB143
JLCPCB Part #
C3464919
Package
Plugin
Description
-65℃~+275℃ 2W 470mΩ Wirewound Resistor ±5% ±600ppm/℃ Plugin Through Hole Resistors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.6462
200+ $2.9602
500+ $2.8557
1000+ $2.8043

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons