
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Vishay Intertech | |
| Package | SMD-6P | |
| Load Voltage | 50V | |
| Operating Temperature | -55℃~+110℃ | |
| Rise time | 2us | |
| Output Type | Phototransistor | |
| Output Current | 50mA | |
| Isolation Voltage(Vrms) | 5kV | |
| Reverse Voltage | 6V | |
| Current Transfer Ratio (CTR) Maximum/Saturation Value | 80% | |
| Number of Outputs | 1 | |
| Current Transfer Ratio (CTR) Minimum | 40% | |
| Vce Saturation(VCE(sat)) | 250mV@10mA,2.5mA | |
| Fall time | 2us | |
| Voltage - Forward(Vf) | 1.39V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CNY17-1X009 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Vishay Intertech | |
| Package | SMD-6P | |
| Load Voltage | 50V | |
| Operating Temperature | -55℃~+110℃ | |
| Rise time | 2us | |
| Output Type | Phototransistor | |
| Output Current | 50mA | |
| Isolation Voltage(Vrms) | 5kV | |
| Reverse Voltage | 6V | |
| Current Transfer Ratio (CTR) Maximum/Saturation Value | 80% | |
| Number of Outputs | 1 | |
| Current Transfer Ratio (CTR) Minimum | 40% | |
| Vce Saturation(VCE(sat)) | 250mV@10mA,2.5mA | |
| Fall time | 2us | |
| Voltage - Forward(Vf) | 1.39V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CNY17-1X009. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CNY17-1X009 datasheets or manufacturer documentation.
Datasheet: CNY17-1X009 Datasheet (PDF)
The CNY17-1X009 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.