
* Images are for reference only
CMF65301K00BHR6
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CMF65301K00BHR6
- JLCPCB Part #
- C1800140
- Package
- Plugin,D4.6xL14.3mm
- Description
- -55℃~+175℃ 1.5W 301kΩ Metal Film Resistor ±0.1% ±50ppm/℃ 插件,D4.6xL14.3mm Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6892
200+
$0.2673
500+
$0.2577
1000+
$0.2528