This website requires JavaScript.
no-image

* Images are for reference only

CMF60237R00FERE70

Extended
Manufacturer
Vishay Intertech
MFR.Part #
CMF60237R00FERE70
JLCPCB Part #
C3568565
Package
Plugin,D3.7xL8.7mm
Description
-55℃~+175℃ 1W 237Ω Metal Film Resistor ±1% ±25ppm/℃ 插件,D3.7xL8.7mm Through Hole Resistors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 22

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4244
200+ $0.1643
500+ $0.1585
1000+ $0.1557
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons