This website requires JavaScript.
no-image

* Images are for reference only

CMF5021R500DHBF

Extended
Manufacturer
Vishay Intertech
MFR.Part #
CMF5021R500DHBF
JLCPCB Part #
C1423222
Package
Plugin,D1.6xL3.8mm
Description
-55℃~+175℃ 21.5Ω 250mW Metal Film Resistor ±0.5% ±50ppm/℃ 插件,D1.6xL3.8mm Through Hole Resistors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.3605
200+ $0.5265
500+ $0.5088
1000+ $0.4991
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons