
* Images are for reference only
CMF5010K100BEEB
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CMF5010K100BEEB
- JLCPCB Part #
- C1807096
- Package
- Plugin,D1.6xL3.8mm
- Description
- -55℃~+175℃ 10.1kΩ 250mW Metal Film Resistor ±0.1% ±25ppm/℃ 插件,D1.6xL3.8mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8968
200+
$0.3472
500+
$0.3359
1000+
$0.3295