
* Images are for reference only
CMF071K0000GKR6
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CMF071K0000GKR6
- JLCPCB Part #
- C3501344
- Package
- Plugin
- Description
- -55℃~+175℃ 1kΩ 500mW Metal Film Resistor ±100ppm/℃ ±2% 插件 Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 60
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1498
200+
$0.0580
500+
$0.0559
1000+
$0.0550