
CMB02070X6201GB200
- Manufacturer
- MFR.Part #
- CMB02070X6201GB200
- JLCPCB Part #
- C4198885
- Package
- 0207
- Description
- -55℃~+155℃ 1W 6.2kΩ Carbon Film Resistor ±2% 0207 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Vishay Intertech | |
| Package | 0207 | |
| Resistance | 6.2kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 1W | |
| Type | Carbon Film Resistor | |
| Tolerance | ±2% |

* Images are for reference only
CMB02070X6201GB200
Extended- Manufacturer
- MFR.Part #
- CMB02070X6201GB200
- JLCPCB Part #
- C4198885
- Package
- 0207
- Description
- -55℃~+155℃ 1W 6.2kΩ Carbon Film Resistor ±2% 0207 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CMB02070X6201GB200
Extended- Manufacturer
- MFR.Part #
- CMB02070X6201GB200
- JLCPCB Part #
- C4198885
- Package
- 0207
- Description
- -55℃~+155℃ 1W 6.2kΩ Carbon Film Resistor ±2% 0207 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CMB02070X6201GB200 Specifications
CMB02070X6201GB200 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Vishay Intertech | |
| Package | 0207 | |
| Resistance | 6.2kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 1W | |
| Type | Carbon Film Resistor | |
| Tolerance | ±2% |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CMB02070X6201GB200. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CMB02070X6201GB200 Schematic Symbol & PCB Footprint
The CMB02070X6201GB200 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.