
CMA02040X6801GB300
- Manufacturer
- MFR.Part #
- CMA02040X6801GB300
- JLCPCB Part #
- C2078945
- Package
- 0204
- Description
- -55℃~+155℃ 200V 400mW 6.8kΩ Carbon Film Resistor ±2% 0204 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Vishay Intertech | |
| Package | 0204 | |
| Resistance | 6.8kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 400mW | |
| Type | Carbon Film Resistor | |
| Voltage-Supply(Max) | 200V | |
| Tolerance | ±2% |

* Images are for reference only
CMA02040X6801GB300
Extended- Manufacturer
- MFR.Part #
- CMA02040X6801GB300
- JLCPCB Part #
- C2078945
- Package
- 0204
- Description
- -55℃~+155℃ 200V 400mW 6.8kΩ Carbon Film Resistor ±2% 0204 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CMA02040X6801GB300
Extended- Manufacturer
- MFR.Part #
- CMA02040X6801GB300
- JLCPCB Part #
- C2078945
- Package
- 0204
- Description
- -55℃~+155℃ 200V 400mW 6.8kΩ Carbon Film Resistor ±2% 0204 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CMA02040X6801GB300 Specifications
CMA02040X6801GB300 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Vishay Intertech | |
| Package | 0204 | |
| Resistance | 6.8kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 400mW | |
| Type | Carbon Film Resistor | |
| Voltage-Supply(Max) | 200V | |
| Tolerance | ±2% |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CMA02040X6801GB300. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CMA02040X6801GB300 Documents
CMA02040X6801GB300 datasheets or manufacturer documentation.
Datasheet: CMA02040X6801GB300 Datasheet (PDF)
CMA02040X6801GB300 Schematic Symbol & PCB Footprint
The CMA02040X6801GB300 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.