
CA0001R1800KE66
- Manufacturer
- MFR.Part #
- CA0001R1800KE66
- JLCPCB Part #
- C19527887
- Package
- Plugin
- Description
- -65℃~+275℃ 180mΩ 1W Wirewound Resistor ±10% ±600ppm/℃ Plugin Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin | |
| Resistance | 180mΩ | |
| Operating Temperature | -65℃~+275℃ | |
| Power(Watts) | 1W | |
| Type | Wirewound Resistor | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±600ppm/℃ |

* Images are for reference only
CA0001R1800KE66
Extended- Manufacturer
- MFR.Part #
- CA0001R1800KE66
- JLCPCB Part #
- C19527887
- Package
- Plugin
- Description
- -65℃~+275℃ 180mΩ 1W Wirewound Resistor ±10% ±600ppm/℃ Plugin Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CA0001R1800KE66
Extended- Manufacturer
- MFR.Part #
- CA0001R1800KE66
- JLCPCB Part #
- C19527887
- Package
- Plugin
- Description
- -65℃~+275℃ 180mΩ 1W Wirewound Resistor ±10% ±600ppm/℃ Plugin Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CA0001R1800KE66 Specifications
CA0001R1800KE66 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin | |
| Resistance | 180mΩ | |
| Operating Temperature | -65℃~+275℃ | |
| Power(Watts) | 1W | |
| Type | Wirewound Resistor | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±600ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CA0001R1800KE66. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CA0001R1800KE66 Documents
CA0001R1800KE66 datasheets or manufacturer documentation.
Datasheet: CA0001R1800KE66 Datasheet (PDF)
CA0001R1800KE66 Schematic Symbol & PCB Footprint
The CA0001R1800KE66 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.