
* Images are for reference only
BZX884B13L-G3-08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BZX884B13L-G3-08
- JLCPCB Part #
- C3734029
- Package
- DFN1006-2A
- Description
- 1 Independent 100nA@8V 12.74V~13.26V 13V 170Ω 300mW 30Ω DFN1006-2A Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 197
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0455
200+
$0.0176
500+
$0.0170
1000+
$0.0168
Related Products