
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | Vishay Intertech | |
| Package | SOD-323 | |
| Impedance(Zzk) | 85Ω | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Impedance(Zzt) | 180Ω | |
| Zener Voltage(Range) | 48V~54V | |
| Zener Voltage(Nom) | 51V | |
| Pd - Power Dissipation | 200mW | |
| Reverse Leakage Current (Ir) | 50nA@35.7V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BZX384C51-HE3-18 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | Vishay Intertech | |
| Package | SOD-323 | |
| Impedance(Zzk) | 85Ω | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Impedance(Zzt) | 180Ω | |
| Zener Voltage(Range) | 48V~54V | |
| Zener Voltage(Nom) | 51V | |
| Pd - Power Dissipation | 200mW | |
| Reverse Leakage Current (Ir) | 50nA@35.7V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BZX384C51-HE3-18. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BZX384C51-HE3-18 datasheets or manufacturer documentation.
Datasheet: BZX384C51-HE3-18 Datasheet (PDF)
The BZX384C51-HE3-18 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.