
* Images are for reference only
BZW04-15BHE3/73
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BZW04-15BHE3/73
- JLCPCB Part #
- C3711148
- Package
- DO-204AL(DO-41)
- Description
- -55℃~+175℃ 15.3V 16A 17.1V 1uA 25.2V 400W Bidirectional TVS DO-204AL(DO-41) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 45
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2029
200+
$0.0786
500+
$0.0759
1000+
$0.0744