
* Images are for reference only
BZG05C75-E3-TR3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BZG05C75-E3-TR3
- JLCPCB Part #
- C21894412
- Package
- -
- Description
- 1 Independent 1.25W 135Ω 2kΩ 500nA@56V 70V~79V 75V - Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 39
Full Reel: 6000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2346
1000+
$0.0935
2500+
$0.0905
5000+
$0.0889
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →