BZG05C36-M3-18
Extended
* Images are for reference only

BZG05C36-M3-18

Attributes
Value
Manufacturer
MFR.Part #
BZG05C36-M3-18
JLCPCB Part #
C6136239
Package
DO-214AC(SMA)
Description
1.25W 36V 40Ω 500nA@27V DO-214AC(SMA) Zener Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryDiodes/Zener Diodes
ManufacturerVishay Intertech
PackageDO-214AC(SMA)
Impedance(Zzt)40Ω
Zener Voltage(Nom)36V
Pd - Power Dissipation1.25W
Reverse Leakage Current (Ir)500nA@27V