BZG05B39-M3-08
Extended
* Images are for reference only

BZG05B39-M3-08

Attributes
Value
Manufacturer
MFR.Part #
BZG05B39-M3-08
JLCPCB Part #
C5605002
Package
DO-214AC(SMA)
Description
-65℃~+150℃ 1 Independent 1.25W 1kΩ 38.22V~39.78V 39V 500nA@30V 50Ω ±2% DO-214AC(SMA) Zener Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryDiodes/Zener Diodes
ManufacturerVishay Intertech
PackageDO-214AC(SMA)
Operating Junction Temperature Range-65℃~+150℃
Diode Configuration1 Independent
Impedance(Zzk)1kΩ
Tolerance±2%
Impedance(Zzt)50Ω
Zener Voltage(Range)38.22V~39.78V
Zener Voltage(Nom)39V
Pd - Power Dissipation1.25W
Reverse Leakage Current (Ir)500nA@30V