
BZG05B27-M3-08
- Manufacturer
- MFR.Part #
- BZG05B27-M3-08
- JLCPCB Part #
- C5957268
- Package
- DO-214AC(SMA)
- Description
- 1.25W 27V 30Ω 500nA@20V DO-214AC(SMA) Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | Vishay Intertech | |
| Package | DO-214AC(SMA) | |
| Impedance(Zzt) | 30Ω | |
| Zener Voltage(Nom) | 27V | |
| Pd - Power Dissipation | 1.25W | |
| Reverse Leakage Current (Ir) | 500nA@20V |

* Images are for reference only
BZG05B27-M3-08
Extended- Manufacturer
- MFR.Part #
- BZG05B27-M3-08
- JLCPCB Part #
- C5957268
- Package
- DO-214AC(SMA)
- Description
- 1.25W 27V 30Ω 500nA@20V DO-214AC(SMA) Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
BZG05B27-M3-08
Extended- Manufacturer
- MFR.Part #
- BZG05B27-M3-08
- JLCPCB Part #
- C5957268
- Package
- DO-214AC(SMA)
- Description
- 1.25W 27V 30Ω 500nA@20V DO-214AC(SMA) Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BZG05B27-M3-08 Specifications
BZG05B27-M3-08 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | Vishay Intertech | |
| Package | DO-214AC(SMA) | |
| Impedance(Zzt) | 30Ω | |
| Zener Voltage(Nom) | 27V | |
| Pd - Power Dissipation | 1.25W | |
| Reverse Leakage Current (Ir) | 500nA@20V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BZG05B27-M3-08. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BZG05B27-M3-08 Documents
BZG05B27-M3-08 datasheets or manufacturer documentation.
Datasheet: BZG05B27-M3-08 Datasheet (PDF)
BZG05B27-M3-08 Schematic Symbol & PCB Footprint
The BZG05B27-M3-08 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.