
BZD27C4V3P-HE3-08
- Manufacturer
- MFR.Part #
- BZD27C4V3P-HE3-08
- JLCPCB Part #
- C6755799
- Package
- DO-219AB(SMF)
- Description
- 25uA@1V 4.3V 7Ω 800mW DO-219AB(SMF) Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | Vishay Intertech | |
| Package | DO-219AB(SMF) | |
| Impedance(Zzt) | 7Ω | |
| Zener Voltage(Nom) | 4.3V | |
| Pd - Power Dissipation | 800mW | |
| Reverse Leakage Current (Ir) | 25uA@1V |

* Images are for reference only
BZD27C4V3P-HE3-08
Extended- Manufacturer
- MFR.Part #
- BZD27C4V3P-HE3-08
- JLCPCB Part #
- C6755799
- Package
- DO-219AB(SMF)
- Description
- 25uA@1V 4.3V 7Ω 800mW DO-219AB(SMF) Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
BZD27C4V3P-HE3-08
Extended- Manufacturer
- MFR.Part #
- BZD27C4V3P-HE3-08
- JLCPCB Part #
- C6755799
- Package
- DO-219AB(SMF)
- Description
- 25uA@1V 4.3V 7Ω 800mW DO-219AB(SMF) Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BZD27C4V3P-HE3-08 Specifications
BZD27C4V3P-HE3-08 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | Vishay Intertech | |
| Package | DO-219AB(SMF) | |
| Impedance(Zzt) | 7Ω | |
| Zener Voltage(Nom) | 4.3V | |
| Pd - Power Dissipation | 800mW | |
| Reverse Leakage Current (Ir) | 25uA@1V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BZD27C4V3P-HE3-08. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BZD27C4V3P-HE3-08 Documents
BZD27C4V3P-HE3-08 datasheets or manufacturer documentation.
Datasheet: BZD27C4V3P-HE3-08 Datasheet (PDF)
BZD27C4V3P-HE3-08 Schematic Symbol & PCB Footprint
The BZD27C4V3P-HE3-08 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.