This website requires JavaScript.
no-image

* Images are for reference only

BZD27C10P-M3-08

Extended
Manufacturer
Vishay Intertech
MFR.Part #
BZD27C10P-M3-08
JLCPCB Part #
C7092947
Package
DO-219AB(SMF)
Description
1 Independent 10V 4Ω 7uA@7.5V 800mW 9.4V~10.6V DO-219AB(SMF) Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 51

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1777
200+ $0.0709
500+ $0.0685
1000+ $0.0674
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons