
* Images are for reference only
BFC247990211
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BFC247990211
- JLCPCB Part #
- C6471240
- Package
- Plugin,P=10mm
- Description
- -55℃~+105℃ 200V、630V 27nF ±5% Plugin,P=10mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9773
200+
$1.1884
500+
$1.1481
1500+
$1.1288
Related Products