
BFC247026124
- Manufacturer
- MFR.Part #
- BFC247026124
- JLCPCB Part #
- C3773643
- Package
- -
- Description
- -55℃~+125℃ 100V 120nF Polyester ±5% - Film Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Film Capacitors | |
| Manufacturer | Vishay Intertech | |
| Package | - | |
| Operating Temperature | -55℃~+125℃ | |
| Dielectric Material | Polyester | |
| Voltage Rating | 100V | |
| Tolerance | ±5% | |
| Capacitance | 120nF |

* Images are for reference only
BFC247026124
Extended- Manufacturer
- MFR.Part #
- BFC247026124
- JLCPCB Part #
- C3773643
- Package
- -
- Description
- -55℃~+125℃ 100V 120nF Polyester ±5% - Film Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
BFC247026124
Extended- Manufacturer
- MFR.Part #
- BFC247026124
- JLCPCB Part #
- C3773643
- Package
- -
- Description
- -55℃~+125℃ 100V 120nF Polyester ±5% - Film Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BFC247026124 Specifications
BFC247026124 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Film Capacitors | |
| Manufacturer | Vishay Intertech | |
| Package | - | |
| Operating Temperature | -55℃~+125℃ | |
| Dielectric Material | Polyester | |
| Voltage Rating | 100V | |
| Tolerance | ±5% | |
| Capacitance | 120nF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BFC247026124. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BFC247026124 Documents
BFC247026124 datasheets or manufacturer documentation.
Datasheet: BFC247026124 Datasheet (PDF)
BFC247026124 Schematic Symbol & PCB Footprint
The BFC247026124 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.