
* Images are for reference only
BFC241841203
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BFC241841203
- JLCPCB Part #
- C6131366
- Package
- Plugin,P=5mm
- Description
- -55℃~+85℃ 12nF 25V、250V ±2% Plugin,P=5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0512
200+
$0.8195
500+
$0.7922
1000+
$0.7777