
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polypropylene Film Capacitors (CBB) | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin,P=10mm | |
| Operating Temperature | -55℃~+85℃ | |
| Voltage Rating | 63V、160V | |
| Tolerance | ±2% | |
| Capacitance | 200nF |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BFC241712004 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polypropylene Film Capacitors (CBB) | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin,P=10mm | |
| Operating Temperature | -55℃~+85℃ | |
| Voltage Rating | 63V、160V | |
| Tolerance | ±2% | |
| Capacitance | 200nF |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BFC241712004. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BFC241712004 datasheets or manufacturer documentation.
Datasheet: BFC241712004 Datasheet (PDF)
The BFC241712004 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.