BFC238633564
Extended
* Images are for reference only

BFC238633564

Attributes
Value
Manufacturer
MFR.Part #
BFC238633564
JLCPCB Part #
C3795212
Package
-
Description
-50℃~+85℃ 350V、1kV 560nF ±5% - Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Polypropylene Film Capacitors (CBB)
ManufacturerVishay Intertech
Package-
Operating Temperature-50℃~+85℃
Voltage Rating350V、1kV
Tolerance±5%
Capacitance560nF