
BFC238374393
- Manufacturer
- MFR.Part #
- BFC238374393
- JLCPCB Part #
- C3810572
- Package
- Plugin,P=27.5mm
- Description
- -55℃~+105℃ 39nF 900V、2.5kV ±5% 插件,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polypropylene Film Capacitors (CBB) | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin,P=27.5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Voltage Rating | 900V、2.5kV | |
| Tolerance | ±5% | |
| Capacitance | 39nF |

* Images are for reference only
BFC238374393
Extended- Manufacturer
- MFR.Part #
- BFC238374393
- JLCPCB Part #
- C3810572
- Package
- Plugin,P=27.5mm
- Description
- -55℃~+105℃ 39nF 900V、2.5kV ±5% 插件,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
BFC238374393
Extended- Manufacturer
- MFR.Part #
- BFC238374393
- JLCPCB Part #
- C3810572
- Package
- Plugin,P=27.5mm
- Description
- -55℃~+105℃ 39nF 900V、2.5kV ±5% 插件,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BFC238374393 Specifications
BFC238374393 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polypropylene Film Capacitors (CBB) | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin,P=27.5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Voltage Rating | 900V、2.5kV | |
| Tolerance | ±5% | |
| Capacitance | 39nF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BFC238374393. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BFC238374393 Documents
BFC238374393 datasheets or manufacturer documentation.
Datasheet: BFC238374393 Datasheet (PDF)
BFC238374393 Schematic Symbol & PCB Footprint
The BFC238374393 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.