This website requires JavaScript.
no-image

* Images are for reference only

BFC238361753

Extended
Manufacturer
Vishay Intertech
MFR.Part #
BFC238361753
JLCPCB Part #
C5953469
Package
Plugin,P=27.5mm
Description
-55℃~+105℃ 700V、2kV 75nF ±5% Plugin,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $21.3877
200+ $8.5349
500+ $8.2488
1000+ $8.1090
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons