
BFC237523151
- Manufacturer
- MFR.Part #
- BFC237523151
- JLCPCB Part #
- C3788435
- Package
- Plugin,P=10mm
- Description
- -55℃~+105℃ 150pF 400V、1kV ±3.5% 插件,P=10mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polypropylene Film Capacitors (CBB) | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin,P=10mm | |
| Operating Temperature | -55℃~+105℃ | |
| Voltage Rating | 400V、1kV | |
| Tolerance | ±3.5% | |
| Capacitance | 150pF |

* Images are for reference only
BFC237523151
Extended- Manufacturer
- MFR.Part #
- BFC237523151
- JLCPCB Part #
- C3788435
- Package
- Plugin,P=10mm
- Description
- -55℃~+105℃ 150pF 400V、1kV ±3.5% 插件,P=10mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
BFC237523151
Extended- Manufacturer
- MFR.Part #
- BFC237523151
- JLCPCB Part #
- C3788435
- Package
- Plugin,P=10mm
- Description
- -55℃~+105℃ 150pF 400V、1kV ±3.5% 插件,P=10mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BFC237523151 Specifications
BFC237523151 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polypropylene Film Capacitors (CBB) | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin,P=10mm | |
| Operating Temperature | -55℃~+105℃ | |
| Voltage Rating | 400V、1kV | |
| Tolerance | ±3.5% | |
| Capacitance | 150pF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BFC237523151. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BFC237523151 Documents
BFC237523151 datasheets or manufacturer documentation.
Datasheet: BFC237523151 Datasheet (PDF)
BFC237523151 Schematic Symbol & PCB Footprint
The BFC237523151 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.