
BFC2370GM562
- Manufacturer
- MFR.Part #
- BFC2370GM562
- JLCPCB Part #
- C3772552
- Package
- -
- Description
- -55℃~+105℃ 5.6nF 630V Metallized Polyester ±5% - Film Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Film Capacitors | |
| Manufacturer | Vishay Intertech | |
| Package | - | |
| Operating Temperature | -55℃~+105℃ | |
| Dielectric Material | Metallized Polyester | |
| Voltage Rating | 630V | |
| Tolerance | ±5% | |
| Capacitance | 5.6nF |

* Images are for reference only
BFC2370GM562
Extended- Manufacturer
- MFR.Part #
- BFC2370GM562
- JLCPCB Part #
- C3772552
- Package
- -
- Description
- -55℃~+105℃ 5.6nF 630V Metallized Polyester ±5% - Film Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
BFC2370GM562
Extended- Manufacturer
- MFR.Part #
- BFC2370GM562
- JLCPCB Part #
- C3772552
- Package
- -
- Description
- -55℃~+105℃ 5.6nF 630V Metallized Polyester ±5% - Film Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BFC2370GM562 Specifications
BFC2370GM562 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Film Capacitors | |
| Manufacturer | Vishay Intertech | |
| Package | - | |
| Operating Temperature | -55℃~+105℃ | |
| Dielectric Material | Metallized Polyester | |
| Voltage Rating | 630V | |
| Tolerance | ±5% | |
| Capacitance | 5.6nF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BFC2370GM562. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BFC2370GM562 Documents
BFC2370GM562 datasheets or manufacturer documentation.
Datasheet: BFC2370GM562 Datasheet (PDF)
BFC2370GM562 Schematic Symbol & PCB Footprint
The BFC2370GM562 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.