BFC233912473
Extended
* Images are for reference only

BFC233912473

Attributes
Value
Manufacturer
MFR.Part #
BFC233912473
JLCPCB Part #
C3299136
Package
Plugin,P=7.5mm
Description
-55℃~+110℃ 310V 47nF X2 ±10% 插件,P=7.5mm Safety Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Safety Capacitors
ManufacturerVishay Intertech
PackagePlugin,P=7.5mm
Operating Temperature-55℃~+110℃
Voltage(AC)310V
Tolerance±10%
Capacitance47nF
RatingsX2