This website requires JavaScript.
no-image

* Images are for reference only

BFC233820223

Extended
Manufacturer
Vishay Intertech
MFR.Part #
BFC233820223
JLCPCB Part #
C3297434
Package
Plugin,P=7.5mm
Description
-55℃~+110℃ 22nF 310V X2 ±20% 插件,P=7.5mm Safety Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 20

Minimum: 1

Full Reel: 1500

$0.01

Add To List

Available Order Qty: 20

In-stock Item Pricing

Qty Unit Price
1+ $0.5437
10+ $0.5324
30+ $0.5244
100+ $0.5164

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons