
* Images are for reference only
BFC233623682
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BFC233623682
- JLCPCB Part #
- C6130186
- Package
- Plugin,P=10mm
- Description
- -55℃~+110℃ 310V 6.8nF X2 ±20% Plugin,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2683
200+
$1.3041
500+
$1.2607
1100+
$1.2397
Related Products